Lapp ETHERLINE Cat5 Cat5e Ethernet Cable, 100 m, Light Blue Male to Male Unterminated, Aluminium Foil with Tin Plated
- RS Stock No.:
- 270-1950
- Mfr. Part No.:
- 2170891
- Brand:
- Lapp
Subtotal (1 reel of 100 units)*
$447.67
(exc. GST)
$492.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $447.67 | $4.477 |
*price indicative
- RS Stock No.:
- 270-1950
- Mfr. Part No.:
- 2170891
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ETHERLINE Cat5 | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Connector Gender B | Unterminated | |
| Jacket Colour | Light Blue | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 50173 3 ISO/IEC 24702 EIA/TIA 568 TSB 36 and ISO/IEC 11801 G ENeric Cabling for Customer Premises for CLASS D Links, RoHS | |
| Hazardous Area Certification | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ETHERLINE Cat5 | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen | ||
Connector Type A Male | ||
Connector Type B Male | ||
Connector Gender B Unterminated | ||
Jacket Colour Light Blue | ||
Jacket Material PVC | ||
Standards/Approvals EN 50173 3 ISO/IEC 24702 EIA/TIA 568 TSB 36 and ISO/IEC 11801 G ENeric Cabling for Customer Premises for CLASS D Links, RoHS | ||
Hazardous Area Certification No | ||
Voltage 125V | ||
Lapp Cat5e Series Ethernet Cable, 100m Cable Length, Green Jacket - 2170891
This ethernet cable provides shielded network connectivity for data links in customer premises and industrial settings. It is supplied as a 100m length with a green PVC outer jacket and is configured for male-to-male termination or can be used unterminated for bespoke connectorisation. The construction supports structured cabling installations where a Class D performance and specified safety listings are required.
Features and Benefits:
• Cat5e performance enabling reliable 100Mbps+ Ethernet connectivity
• Aluminium foil with tin‑plated copper braid improving EMI protection
• 125V rating allowing safe operation within low‑voltage installations
• PVC jacket offering mechanical protection and straightforward routing
• Unterminated bulk format allowing custom connector fitting on site
• Aluminium foil with tin‑plated copper braid improving EMI protection
• 125V rating allowing safe operation within low‑voltage installations
• PVC jacket offering mechanical protection and straightforward routing
• Unterminated bulk format allowing custom connector fitting on site
Applications
• Suitable for structured Class D office network links
• Ideal for green visible identification in cable runs
• Used with patch panels for organised rack installations
• Can be used for on‑site termination and bespoke patch leads
• Suitable for environments requiring screened cable to reduce interference
• Ideal for green visible identification in cable runs
• Used with patch panels for organised rack installations
• Can be used for on‑site termination and bespoke patch leads
• Suitable for environments requiring screened cable to reduce interference
What screening method does it use to reduce electromagnetic interference?
The cable employs an aluminium foil shield combined with a tin‑plated copper alloy braided screen to provide multi-layer EMI attenuation.
Can the cable be terminated on site for custom connector requirements?
Yes, the product is supplied unterminated enabling technicians to apply the preferred male connectors for bespoke patch leads.
Which standards govern its cabling performance for premises installation?
It aligns with recognised structured cabling standards for Class D links, including EN 50173 and ISO/IEC 11801.
Does the jacket material affect installation flexibility?
The polyvinyl chloride outer sheath provides a balance of durability and pliability for routing through conduits and trays.
Related links
- Lapp Cat5e Light Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp LAPP CAT5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Green Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
