Lapp Cat6a Ethernet Cable Male Male, 100 m, Green, Tin Plated Copper Alloy Braid
- RS Stock No.:
- 270-1942
- Mfr. Part No.:
- 2170585
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$2,121.33
(exc. GST)
$2,333.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,121.33 | $21.213 |
*price indicative
- RS Stock No.:
- 270-1942
- Mfr. Part No.:
- 2170585
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS, EN 50173-3 ISO/IEC 24702 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A Male | ||
Connector Type B Male | ||
Jacket Colour Green | ||
Standards/Approvals RoHS, EN 50173-3 ISO/IEC 24702 | ||
Voltage 125V | ||
- COO (Country of Origin):
- IT
The LAPP CAT5e cable is a 22 AWG industrial ethernet cable for stationary applications. The product is flame retardant has a moderate oil resistant and comes in rough industrial environments for use. It is suitable for fixed installation and serves to wiring of machines, tools , devices , appliances and control cabinets.
It is provided for industrial secondary and tertiary cable according to EN 50173-3 ISO/IEC 24702.Other applications are profinet with 4 pairs, EtherCAT, EtherNet/IP, power over Ethernet (IEEEs 802.3af) and power over Ethernet plus (802.3at).It is used in stationary applications; industrial field and cell level networking; PLCs sensors and other network devices; dry and damp rooms; transmission rates up to 10/100 Mbit/sec
Provides reliable network communication in demanding industrial environments
High quality foil and braid shield assure protection from EMI
Cables meet the transmission requirements for Category 5
Double screening ensures high transmission reliability in areas with EMI
Highly oil- and abrasion-resistant Polyurethane (PUR) jacket
Conforms to PROFINET standard
Suitable for EtherCAT and EtherNet/IP applications
Fast connect style allows for quick installation
Suitable for POE per IEEE 802.3at
LAPP part number 2170891
Works on EtherCAT, EtherNet/IP, PoE, PROFINET protocol
Related links
- Lapp Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat6a Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male, Tin Plated Copper Alloy Braid
- Lapp ETHERLINE Cat.5e 105 plus Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Green Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Blue Unterminated Polyurethane Sheath, Tin Plated Copper Alloy Braid
