Lapp ETHERLINE Cat5 Cat5e Ethernet Cable, 100 m, Water blue Male to Male Unterminated, Tin Plated Copper Alloy Braid PUR
- RS Stock No.:
- 270-1930
- Mfr. Part No.:
- 2170300
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$440.06
(exc. GST)
$484.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $440.06 | $4.401 |
*price indicative
- RS Stock No.:
- 270-1930
- Mfr. Part No.:
- 2170300
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ETHERLINE Cat5 | |
| Product Type | Ethernet Cable | |
| Cable Length | 100m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | Tin Plated Copper Alloy Braid | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Connector Gender B | Unterminated | |
| Jacket Material | PUR | |
| Jacket Colour | Water blue | |
| Standards/Approvals | EN 60332-1-2, UL 1581 1100, ISO 6722-1, IEC 61156-6, IEC 60332-1-2, EN 50288-2-2, VD0472-815 | |
| Hazardous Area Certification | EU | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ETHERLINE Cat5 | ||
Product Type Ethernet Cable | ||
Cable Length 100m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Shield Type Tin Plated Copper Alloy Braid | ||
Connector Type A Male | ||
Connector Type B Male | ||
Connector Gender B Unterminated | ||
Jacket Material PUR | ||
Jacket Colour Water blue | ||
Standards/Approvals EN 60332-1-2, UL 1581 1100, ISO 6722-1, IEC 61156-6, IEC 60332-1-2, EN 50288-2-2, VD0472-815 | ||
Hazardous Area Certification EU | ||
Voltage 125V | ||
- COO (Country of Origin):
- IT
Lapp Cat5e Series Ethernet Cable, 100m Cable Length, Water blue Jacket - 2170300
This ethernet cable is designed to deliver structured copper data transmission for industrial and automotive environments, providing a male-to-male connection over a continuous 100m reel. It operates at 125V and is constructed with a polyurethane outer sheath coloured water blue, suitable for installations where a flexible, durable jacket is required. The cable incorporates a tin-plated copper alloy braid for electromagnetic screening and meets multiple international safety and performance standards for use in regulated settings.
Features and Benefits:
• Cat5e performance supporting reliable network throughput
• 125V rating for safe operation in low-voltage systems
• Tin-plated copper braid reduces electromagnetic interference
• Polyurethane jacket resists abrasion and mechanical wear
• 100m continuous length simplifies long-run deployments
• 125V rating for safe operation in low-voltage systems
• Tin-plated copper braid reduces electromagnetic interference
• Polyurethane jacket resists abrasion and mechanical wear
• 100m continuous length simplifies long-run deployments
Applications
• Suitable for factory network backbone connections
• Ideal for vehicle-integrated data links in road systems
• Used with shielded ports in industrial control cabinets
• Can be used for long cable runs in plant automation
• Appropriate for installations demanding a water blue jacket
• Ideal for vehicle-integrated data links in road systems
• Used with shielded ports in industrial control cabinets
• Can be used for long cable runs in plant automation
• Appropriate for installations demanding a water blue jacket
What approvals indicate fire performance for the sheath?
The cable conforms to EN 60332-1-2 and IEC 60332-1-2 for single-flame propagation tests, demonstrating limited flaming behaviour under specified conditions.
How is the conductor screening implemented?
Screening is provided by a tin-plated copper alloy braid that offers continuous coverage to attenuate external electromagnetic disturbances.
Is the cable terminated or ready to fit connectors?
It is supplied un-terminated, allowing custom termination to male connectors onsite for specific connector types and pinouts.
What industry standards govern the cables electrical construction?
The cable is manufactured to IEC 61156-6 and EN 50288-2-2 specifications, defining conductor and pair characteristics for high-frequency signal transmission.
Related links
- Lapp Cat5e Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Light Blue Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane
- Lapp Cat5e Red Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Cat5e Blue Male to Male, Tin Plated Copper Alloy Braid
- Lapp Green Male to Male Unterminated, Tin Plated Copper Alloy Braid Polyurethane Sheath
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp LAPP CAT5e Green Male to Male, Tin Plated Copper Alloy Braid
- Lapp Cat5e Green Male to Male, Tin Plated Copper Alloy Braid
