RS PRO Cat5e Ethernet Cable, 2 m, Black RJ45 Straight Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$9.37

(exc. GST)

$10.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.37

*price indicative

RS Stock No.:
266-2669
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45 Straight

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Straight to Right Angled


The RS PRO Ethernet Cable is designed for efficient data transmission in tight spaces. This Cat5e cable features a straight to right-angled design, making it ideal for environments where space is limited or angled connectors are preferred. It ensures reliable connectivity with its high-quality construction.

Features and Benefits


Straight to Right Angle: Ideal for limited space installations

Cat5e: Supports fast and reliable data transmission

26 AWG Copper Cores: Ensures durability and performance

UTP: Unshielded Twisted Pair for reduced interference

Injection Moulded: Provides robust and secure connections

PoE Compatible: Supports Power over Ethernet applications

Applications


Networking installations

Data centres

Office environments

Home networking

Additional Information


Sheath Colour: Black

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Length: 2 m

Connector 1: RJ45, Straight

Connector 2: RJ45, Right Angle

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy