RS PRO Cat5e Ethernet Cable, 1.5 m, Black RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$7.50

(exc. GST)

$8.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.50

*price indicative

RS Stock No.:
286-3569
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

1.5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e


This RS PRO Ethernet Cable is a high-performance Cat5e patch cable designed for reliable data transmission in computer networks. Ideal for Ethernet applications, it offers a robust solution for connecting devices with minimal signal interference.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures noise rejection and reliable performance

Cat5e classification supports high-speed data transfer up to 1 Gbps

Moulded connectors provide durability and strain relief

26 AWG bare copper cores enhance conductivity and signal integrity

CM (UL) C(UL) 4P rating ensures compliance with safety standards

ISO/IEC 11801 and TIA/EIA 568B.2 standards guarantee compatibility with network systems

PoE compatible for powering devices over Ethernet

Applications


Computer networks

Ethernet connections

Data centres

Office networking

Home networking

Additional Information


Sheath Colour: Black

Outer Sheath Material: PVC

Wiring Configuration: Straight Through

Length: 1.5 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy