RS PRO Cat5e Ethernet Cable, 1 m, Black RJ45 Straight Male to RJ45, Right Angled Plug Male, UTP PVC
- RS Stock No.:
- 266-2664
- Brand:
- RS PRO
Subtotal (1 unit)*
$6.79
(exc. GST)
$7.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.79 |
*price indicative
- RS Stock No.:
- 266-2664
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 Straight | |
| Connector Gender B | Male | |
| Connector Type B | RJ45, Right Angled Plug | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 Straight | ||
Connector Gender B Male | ||
Connector Type B RJ45, Right Angled Plug | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2 | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Straight to Right Angled
The RS PRO Ethernet Cable is designed for efficient data transmission in tight spaces. This Cat5e cable features a straight to right-angled design, making it ideal for environments where space is limited or angled connectors are preferred. It ensures reliable connectivity with its high-quality construction.
Features and Benefits
Straight to Right Angle: Ideal for limited space installations
20mm from tip of RJ45 to the bend: Compact design for easy installation
Cat5e: Supports high-speed data transmission
26 AWG Copper Cores: Ensures durability and performance
UTP: Unshielded Twisted Pair for reduced interference
Injection Moulded: Provides robust and secure connections
PoE Compatible: Supports Power over Ethernet applications
Applications
Networking
Telecommunications
Data Centres
Home and Office Networking
Additional Information
Sheath Colour: Black
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 1 m
Connector 1: RJ45, Straight
Connector 2: RJ45, Right Angle
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 Straight to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 Straight to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
