Molex CES Cat6a Ethernet Cable RJ45 RJ45, 500 mm, Green, F/UTP

Get a bulk buy discount

Add 10 more to save $7.20

View bulk pricing options

Subtotal (1 unit)*

$10.87

(exc. GST)

$11.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.87-
10 - 24$10.15$7.20
25 - 49$9.31$39.00
50 - 99$8.28$129.50
100 +$7.57$330.00

*price indicative

RS Stock No.:
261-3364
Mfr. Part No.:
183161198
Brand:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

500mm

Terminated/Unterminated

Terminated

Shield Type

F/UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Green

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Molex Premise Networks PowerCat 6A shielded patch cords LS0H 0.5m are key components of the PowerCat 6A shielded end-to-end solution. Designed to support high speed 10GBASE-T networks, they are also backward compatible with 10/100/1000BASE-T networks. The patch cable is made from high quality four pair 26 AWG stranded copper wire. The patch cords are pre-terminated with RJ45 plugs and feature anti-snag slim strain relief slip on boots.

4 pair 26 AWG shielded stranded copper cable

Pre-terminated with RJ45 plugs

Slim clear anti-snag slip on boots

Suitable for ANSI/TIA-568B wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy