Omron XS5W-T421 Cat5e Ethernet Cable, Light Blue, 500 mm
- RS Stock No.:
- 264-9969
- Mfr. Part No.:
- XS5W-T421-BM2-K
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-9969
- Mfr. Part No.:
- XS5W-T421-BM2-K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Ethernet Cable | |
| Series | XS5W-T421 | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Ethernet Cable | ||
Series XS5W-T421 | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Jacket Colour Light Blue | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- JP
The Omron cables support Ethernet/IPTM, EtherCAT, and other industrial Ethernet, allowing for selection according to standard and use environment. Extensive line up of high-quality products allows for use of different models according to purpose.
Used for in-panel wiring
PVC with M12 connectors that enables one-touch locking
PVC robot cable are available
