HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 5 m, White, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5384
- Distrelec Article No.:
- 304-22-782
- Mfr. Part No.:
- RJ45C6AWH-5.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$27.33
(exc. GST)
$30.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.33 |
*price indicative
- RS Stock No.:
- 261-5384
- Distrelec Article No.:
- 304-22-782
- Mfr. Part No.:
- RJ45C6AWH-5.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | White | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173, IEC 61156-6 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour White | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ANSI/TIA/EIA 568-C.2, IEC 60332-1, ISO 11801:2002 (inc. Amend. A1 & A2), BS EN 50173, IEC 61156-6 | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity RJ45C6AWH Series Ethernet Cable, 5m Cable Length, White Jacket - RJ45C6AWH-5.0M
This Ethernet cable provides shielded network connectivity for high-performance networking environments. Designed for use where reduced-emission cabling and enhanced signal integrity are required, it connects equipment over a 5 m run while offering a white outer covering and a sheath that limits toxic and dense smoke in fire conditions.
Features & Benefits
• S/FTP construction reduces crosstalk and improves signal integrity
• Cat6A design supports higher bandwidth usage
• Low Smoke Zero Halogen jacket minimises toxic emissions during fire
• Complies with IEC 60332-1 for flame propagation resistance
• Cat6A design supports higher bandwidth usage
• Low Smoke Zero Halogen jacket minimises toxic emissions during fire
• Complies with IEC 60332-1 for flame propagation resistance
**Applications**
• Suitable for industrial automation network segments needing shielded cabling
• Ideal for electronics test benches and instrumentation racks
• Used for electrical control cabinet interconnects requiring low-smoke sheathing
• Can be used for mechanical plant Ethernet links in confined spaces
• Ideal for electronics test benches and instrumentation racks
• Used for electrical control cabinet interconnects requiring low-smoke sheathing
• Can be used for mechanical plant Ethernet links in confined spaces
Which standard covers the cables transmission class?
The cable is specified to Cat6A performance and aligns with recognised structured cabling transmission requirements.
What environmental hazard reduction does the sheath provide?
The sheath material is Low Smoke Zero Halogen, which reduces halogen gas output and dense smoke in combustion scenarios.
How does the cables shielding affect electromagnetic immunity?
S/FTP shielding provides individual pair foil Plus an overall braid, which lowers susceptibility to external electromagnetic interference and limits emitted noise.
Which international wiring or installation standards reference this cable family?
The design corresponds with multiple cabling standards including ISO 11801 and national wiring guidelines for structured network installations.
Related links
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
