Molex CES Cat6a Ethernet Cable, 305 m, U/FTP Screened, Blue Nylon
- RS Stock No.:
- 261-3327
- Mfr. Part No.:
- 183020048
- Brand:
- Molex CES
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,073.95
(exc. GST)
$1,181.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,073.95 | - |
| 5 - 9 | $994.38 | 7% |
| 10 + | $894.92 | 16% |
*price indicative
- RS Stock No.:
- 261-3327
- Mfr. Part No.:
- 183020048
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Ethernet Cable | |
| Cable Length | 305m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Solid | |
| Jacket Colour | Blue | |
| Jacket Material | Nylon | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Reaction to Fire EN 50575:2014+A:2016 EU 305/2011 (CPR), Cat 6A ANSI/TIA/EIA-568-C.2, UL444, ISO/IEC 11801 | |
| Fire Behaviour | CPR | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 8.3mm | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Ethernet Cable | ||
Cable Length 305m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type Solid | ||
Jacket Colour Blue | ||
Jacket Material Nylon | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Reaction to Fire EN 50575:2014+A:2016 EU 305/2011 (CPR), Cat 6A ANSI/TIA/EIA-568-C.2, UL444, ISO/IEC 11801 | ||
Fire Behaviour CPR | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Outside Diameter 8.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex Premise Networks CAA-00418 is an outside plant gel-filled category 6A 4 pair U/FTP cable. A HDPE compound insulates the cores while a PE (UV) sheath provides protection against moisture and UV. An additional nylon outer jacket provides protection against abrasion and termites. The rugged construction of this cable makes it ideal for outdoor/underground installations. Molex uses a gel foam which is easier to clean than current water resistant gels.
PE (UV) and nylon sheathed for greater protection
UV resistant
Suitable for outdoor/underground installations
Water resistant gel
CPR reaction to fire classification Fca
Related links
- Molex Premise Networks Purple, U/FTP Low Smoke Zero Halogen Sheath
- Molex Premise Networks CAA-0322L-VL Purple, U/FTP Low Smoke Zero Halogen Sheath
- Molex Premise Networks Cat6 Ethernet Cable Blue, U/UTP
- Molex Premise Networks Cat6 Ethernet Cable Violet, U/UTP
- Molex Premise Networks Grey Unterminated PVC Sheath
- Molex Premise Networks Blue RJ45 to RJ45, F/UTP
- Molex Premise Networks Blue RJ45 to RJ45, F/UTP
- Molex Premise Networks Blue RJ45 to RJ45, F/UTP
