Molex CES Cat6a Ethernet Cable, 500 m, Purple, U/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-3326
- Mfr. Part No.:
- 183020040
- Brand:
- Molex CES
Get a bulk buy discount
Add 5 more to save $453.75
View bulk pricing optionsSubtotal (1 unit)*
$1,225.49
(exc. GST)
$1,348.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,225.49 | - |
| 5 - 9 | $1,134.74 | $453.75 |
| 10 + | $1,021.27 | $2,042.20 |
*price indicative
- RS Stock No.:
- 261-3326
- Mfr. Part No.:
- 183020040
- Brand:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Product Type | Ethernet Cable | |
| Cable Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/FTP | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | IEC 61034, IEC 60332 1, IEC 60754, TIA 568 C.2 for Category 6A, EN 50173:2011, ISO/IEC 11801 Ed.2.2: 2011 | |
| Hazardous Area Certification | No | |
| Voltage | 72V | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Product Type Ethernet Cable | ||
Cable Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/FTP | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals IEC 61034, IEC 60332 1, IEC 60754, TIA 568 C.2 for Category 6A, EN 50173:2011, ISO/IEC 11801 Ed.2.2: 2011 | ||
Hazardous Area Certification No | ||
Voltage 72V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Molex Premise Networks Power Cat 6A shielded cable is a key component of the Power Cat 6A end-to-end solution. Power Cat 6A U/FTP cable is specifically designed to support high speed data network applications such as 10-gigabyte Ethernet (10GBASE-T). The cable is constructed of 4 screened pairs and a drain wire. This cable minimizes alien crosstalk, provides excellent signal isolation and provides superior electromagnetic interference (EMI) protection.
Outstanding signal isolation
Enhanced performance 4 pair U/FTP LS0H cable
Resistant to alien crosstalk
Color coded for ease of termination
Related links
- Molex Premise Networks CAA-0322L-VL Purple, U/FTP Low Smoke Zero Halogen Sheath
- Molex Premise Networks Grey RJ45 to RJ45 Low Smoke Zero Halogen Sheath, U/UTP
- Molex Premise Networks Green RJ45 to RJ45 Low Smoke Zero Halogen Sheath, U/UTP
- Molex Premise Networks 5E Purple Solid to Solid, Unshielded Low Smoke Zero Halogen Sheath
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Molex Premise Networks Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, STP
- Molex Premise Networks Red RJ45 to RJ45 Low Smoke Zero Halogen Sheath, U/UTP
- Molex Premise Networks U/UTP, Yellow Unscreened Low Smoke Non-Halogen Sheath
