StarTech.com NLBK Cat6a Ethernet Cable, 5 m, Shielded Screened, Black Low Smoke Zero Halogen
- RS Stock No.:
- 256-6958
- Mfr. Part No.:
- NLBK-5M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$42.03
(exc. GST)
$46.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.03 |
*price indicative
- RS Stock No.:
- 256-6958
- Mfr. Part No.:
- NLBK-5M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLBK | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE, RoHS Compliant | |
| Size of Strands | 27AWG | |
| Conductor Material | Stranded Copper | |
| Number of Cores | 4 | |
| Outside Diameter | 5.70mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLBK | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE, RoHS Compliant | ||
Size of Strands 27AWG | ||
Conductor Material Stranded Copper | ||
Number of Cores 4 | ||
Outside Diameter 5.70mm | ||
StarTech NLBK Series Ethernet Cable, 5m Cable Length, Black - NLBK-5M-CAT6A-PATCH
This Ethernet cable provides shielded network connectivity for 10GBASE-T installations and PoE++ deployments. It is intended for use where reduced emissions and low hazardous fume output are required, allowing safe routing in enclosed or poorly ventilated spaces. The cable combines screened pair shielding with stranded conductors to support high-frequency signal transmission and powered devices over a single link.
Features and Benefits:
• 10Gbps data rate improves high-throughput network performance
• 500MHz bandwidth reduces signal loss at high frequencies
• 27AWG stranded copper lowers resistance and enhances conductivity
• S/FTP screening limits electromagnetic interference for stable links
• LSZH jacket emits low toxic fumes for safer enclosed installations
• 500MHz bandwidth reduces signal loss at high frequencies
• 27AWG stranded copper lowers resistance and enhances conductivity
• S/FTP screening limits electromagnetic interference for stable links
• LSZH jacket emits low toxic fumes for safer enclosed installations
Applications
• Suitable for connecting 10G switches in data centres
• Used with PoE++ access points and IP cameras
• Ideal for 10G NAS and SFP module interconnects
• Can be used in trains and aircraft where LSZH is required
• Used with PoE++ access points and IP cameras
• Ideal for 10G NAS and SFP module interconnects
• Can be used in trains and aircraft where LSZH is required
What conductor configuration does it use?
It uses four pairs of stranded copper conductors with individual pair foil shielding and an overall braided shield.
What PoE power level can it support?
It is rated to carry up to 100W for IEEE 802.3bt Type 4 PoE++ applications.
What testing verifies its performance?
Each cable is individually tested using industry cable analysers and ETL verification for Cat6a compliance.
Which environmental temperatures can it operate within?
The cable operates between 0°C and +50°C.
Related links
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Black, Shielded Screened Low Smoke Zero Halogen Sheath

