StarTech.com NLBK Cat6a Ethernet Cable, 3 m, Shielded Screened, Black Low Smoke Zero Halogen

Subtotal (1 unit)*

$41.20

(exc. GST)

$45.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.20

*price indicative

Sponsored
StarTech.com
RS Stock No.:
256-6955
Mfr. Part No.:
NLBK-3M-CAT6A-PATCH
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Series

NLBK

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

3m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Standards/Approvals

CE, RoHS Compliant

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Size of Strands

27AWG

Conductor Material

Copper

Outside Diameter

5.70mm

Number of Cores

4

COO (Country of Origin):
CN

StarTech NLBK Series Ethernet Cable, 3M Cable Length, 27AWG Strand size - NLBK-3M-CAT6A-PATCH


This Ethernet cable provides a shielded, high-speed link for network devices in environments where low smoke and zero halogen materials are required. It is intended for 10GBASE-T deployments and supports delivery of power to devices while maintaining signal integrity in electrically noisy locations. The jacket material reduces toxic emissions in enclosed spaces, while screened construction and stranded copper conductors maintain performance across typical operating temperatures.

Features and Benefits:


• 10 Gbps maximum data rate improves high-bandwidth throughput
• 500MHz frequency range reduces crosstalk and improves margin
• 100W PoE++ support powers demanding network devices
• S/FTP screening limits EMI for congested installations
• 27 AWG stranded copper lowers resistance for stable conductivity

Applications


• Suitable for connecting 10 G switches and NAS systems
• Ideal for PoE access points and IP Camera installations
• Used with SFP modules and server uplinks
• Can be used in enclosed transport environments requiring LSZH
• Suitable for retrofit in Cat6 and Cat5/5e networks

What conductor materials and construction are used?


It uses stranded Pure bare copper conductors in four pairs with individual aluminium‑mylar foil pair shields and an overall braid.

How is connector durability addressed?


Both RJ45 plugs are fitted with 50‑micro gold plating and snagless strain reliefs to reduce wear and insertion loss.

What environmental limits govern operation and storage?


The cable operates between 0°C and +50°C and can be stored between -20°C and +60°C with humidity up to 85% RH.

How is category performance validated?


Each cable is individually tested using a Fluke DSX2‑8000 CableAnalyser and carries ETL verification for Cat6a performance.

Which safety and regulatory attributes apply?


The sheath is Low Smoke Zero Halogen (LSZH) and the cable meets CE and RoHS compliance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy