Phoenix Contact, 2m Cat5, Blue M12 to Female RJ45, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-8775
Mfr. Part No.:
1413599
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Orientation

Straight

Connector 1 Gender

Female

Connector 1

M12

Connector 2

RJ45

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Blue

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact shielded network cable has 8 positions with M12 flush-type socket, rear wall/screw mounting with M16 thread and metal push-pull RJ45/IP67 connectors. it is 2 m long and available in sea blue color. suitable for use with drag chain

IP 20 protection
V2 flammability rating as per UL94
Rated for 100+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy