Phoenix Contact NBC, 10 m Cat5 Ethernet Cable, Red, Shielded 4 Screened Polyvinyl Chloride Sheath

Subtotal (1 unit)*

$118.01

(exc. GST)

$129.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.01

*price indicative

RS Stock No.:
255-8746
Mfr. Part No.:
1411507
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

10m

Sub Type

Cat5 Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyvinyl Chloride

Jacket Colour

Red

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

UL 1685 (CSA FT 4)

Core Strands

7

Voltage

48 V ac, 60 V dc

Outside Diameter

6.5 mm

Cross Sectional Area

4 x 0.34 mm²

Conductor Material

Tin Plated Copper

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact Sercos shielded network cable is CAT5 (100 Mbps) rated and it has 4 positions with straight plug M12/IP67 and free cable end, it is 10 m long and is available in Red color.

IP67 protection

100 Mbps data transmission

Flame resistance acc. To UL 1685 (CSA FT 4)

Oil resistant

UV resistant

Related links