Phoenix Contact NBC Cat5 Ethernet Cable, Blue, 5 m, Shielded Screened, Ethernet Cable, PUR
- RS Stock No.:
- 255-8728
- Mfr. Part No.:
- 1408964
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$170.30
(exc. GST)
$187.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.30 |
*price indicative
- RS Stock No.:
- 255-8728
- Mfr. Part No.:
- 1408964
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Ethernet Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC PAS 61076-3-117 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Cross Sectional Area | 26AWG | |
| Outside Diameter | 6.4mm | |
| Conductor Material | Bare Copper Wire | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Sub Type Ethernet Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC PAS 61076-3-117 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Cross Sectional Area 26AWG | ||
Outside Diameter 6.4mm | ||
Conductor Material Bare Copper Wire | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable with plastic push-pull RJ45 / IP67 connectors at both ends. it has 8 position and is 5 m long and available in water blue color.
IP67 protection
V2 flammability rating as per UL94
Rated for 200+ insertion/withdrawal cycles
Related links
- Phoenix Contact NBC Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
