Phoenix Contact NBC Cat5 Ethernet Cable 4 Core, Blue, 10 m, Shielded Screened, Cat5 Cable, PUR
- RS Stock No.:
- 255-8558
- Mfr. Part No.:
- 1407359
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$138.58
(exc. GST)
$152.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.58 |
*price indicative
- RS Stock No.:
- 255-8558
- Mfr. Part No.:
- 1407359
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Sub Type | Cat5 Cable | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Fire Behaviour | Halogen Free IEC 60754-1 IEC 60332-1-2 | |
| Cross Sectional Area | 0.14mm² | |
| Voltage | 48V ac, 60V ac | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 4 | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Sub Type Cat5 Cable | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Fire Behaviour Halogen Free IEC 60754-1 IEC 60332-1-2 | ||
Cross Sectional Area 0.14mm² | ||
Voltage 48V ac, 60V ac | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 4 | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact shielded network cable CAT5 (100 Mbps) rated with straight plug M12/IP67 and free conductor end, it is 10 m long and available in water blue color.
IP67 protection
100 mbps data transmission
Rated for more than 100 insertion/ withdrawal cycles
V0 flammability rating according to UL 94
Related links
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyurethane Sheath
