Phoenix Contact NBC, 5 m Cat5 Ethernet Cable, Green, Shielded 4 Screened Polyvinyl Chloride Sheath

Subtotal (1 unit)*

$164.24

(exc. GST)

$180.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.24

*price indicative

RS Stock No.:
255-8689
Mfr. Part No.:
1407551
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5

Shield Type

Shielded

Sub Type

Cat5 Cable

Screened/Unscreened

Screened

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Core Strands

7

Standards/Approvals

IEC 61076-2-101

Fire Behaviour

UL 1685 (CSA FT 4)

Conductor Material

Tin Plated Copper

Voltage

48 V ac, 60 V dc

Cross Sectional Area

4 x 0.34 mm²

Outside Diameter

6.5 mm

Number of Cores

4

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with push pull black RJ45/IP67 and straight plug M12/IP67 connectors, it is 5 m long and available in green color.

IP67 protection

100 Mbps data transmission

Flame resistance acc. To UL 1685 (CSA FT 4)

V2 flammability rating according to UL 94

Oil resistant according to EN 60811-2-1

UV resistant

Related links