Phoenix Contact, 10m Cat5, Green M12 to Female RJ45 Male, Shielded Shielded, Terminated

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-8690
Mfr. Part No.:
1407552
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Coding

D

Sheath Colour

Green

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact shielded network cable has 4 positions and is PROFINET CAT5 (100 Mbps) rated with push pull black RJ45/IP67 and straight plug M12/IP67 connectors, it is 10 m long and available in green color.

IP67 protection
100 Mbps data transmission
Flame resistance acc. To UL 1685 (CSA FT 4)
V2 flammability rating according to UL 94
Oil resistant according to EN 60811-2-1
UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy