Phoenix Contact NBC Cat6a Ethernet Cable 8 Core, Blue, 1 m, Shielded Screened, Cat6a Cable, PUR
- RS Stock No.:
- 254-4620
- Mfr. Part No.:
- 1407483
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$206.48
(exc. GST)
$227.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 34 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $206.48 |
*price indicative
- RS Stock No.:
- 254-4620
- Mfr. Part No.:
- 1407483
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat6a Cable | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | Flame resistance according to IEC, Halogen Free IEC 60754-1 | |
| Standards/Approvals | cULus, UL, cUL, M12 Standards/specifications IEC 61076 2 109, EAC | |
| Number of Cores | 8 | |
| Voltage | 60V | |
| Cross Sectional Area | 0.14mm² | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat6a Cable | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour Flame resistance according to IEC, Halogen Free IEC 60754-1 | ||
Standards/Approvals cULus, UL, cUL, M12 Standards/specifications IEC 61076 2 109, EAC | ||
Number of Cores 8 | ||
Voltage 60V | ||
Cross Sectional Area 0.14mm² | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 6.4mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue Thermoplastic
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
