TE Connectivity 1-2231368-8 Ethernet Cable, 2 m

Subtotal (1 pack of 3 units)*

$524.87

(exc. GST)

$577.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$524.87$174.957

*price indicative

RS Stock No.:
473-810
Mfr. Part No.:
1-2231368-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Cable

Series

1-2231368-8

Cable Length

2m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Standards/Approvals

RoHS, IEEE 802.3cd, IEEE 802.3by, IEEE 802.3bj, InfiniBand EDR

Number of Cores

8

COO (Country of Origin):
CN
The TE Connectivity Cable assembly, designed for the demands of contemporary network environments, these interconnects facilitate unprecedented data transfer rates, scaling up to 56 Gbps PAM-4 and 28 Gbps NRZ. Their robust and adaptable design ensures backward compatibility with existing qsfp+ cables, offering a seamless pathway to enhanced performance. Ideal for applications ranging from networking interfaces to advanced data centres, these solutions cater to a wide array of specific customer requirements with a versatile product portfolio.

Supports Ethernet and InfiniBand protocols for enhanced data integrity

Provides robust EMI protection to ensure superior signal quality

Comprehensive compatibility with various channel implementations

Offers customisable design options tailored to meet specific requirements

Features enhanced thermal management through innovative cooling solutions

Designed for quick and efficient assembly, minimising downtime during installation

Balances high performance with reduced power consumption for optimal efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy