Siemens 6XV Cat6a Ethernet Cable, 2 m, Shielded Shielded, Green
- RS Stock No.:
- 252-3663
- Mfr. Part No.:
- 6XV18785BH20
- Brand:
- Siemens
Subtotal (1 unit)*
$155.81
(exc. GST)
$171.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.81 |
*price indicative
- RS Stock No.:
- 252-3663
- Mfr. Part No.:
- 6XV18785BH20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | CE | |
| Number of Cores | 8 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals CE | ||
Number of Cores 8 | ||
Voltage 80V | ||
- COO (Country of Origin):
- SK
Siemens 6XV1 Series Ethernet Cable, Cat6a LAN Category, 2m Length - 6XV18785BH20
This Ethernet cable is designed for high-performance connectivity in industrial settings. Its shielded design ensures reliable signal integrity across various applications. Complying with multiple Ethernet standards, it is suitable for automation and communication systems. The robust construction and flame-resistant properties enhance usability in diverse environments, ensuring safety and durability.
Features & Benefits
• Cat6a classification supports data transfer speeds of up to 10 Gbps
• Shielded design reduces interference for stable connections
• Pre-terminated with male RJ45 connectors for straightforward installation
• Flame-resistant properties enhance safety in critical applications
• PVC outer sheath provides durability in harsh conditions
• 24 AWG wire gauge maintains signal quality over distance
Applications
• Connects machines with RJ45 interfaces
• Ideal for Industrial Ethernet systems requiring high throughput
• Suitable for factory automation and networked equipment
• Designed for installations needing dependable connectivity in various conditions
What is the maximum data transfer speed supported?
It supports data rates up to 10 Gbps for efficient communication.
How is installation facilitated?
The pre-terminated RJ45 connectors simplify the installation process, requiring minimal tools.
Can it be used in challenging environments?
Yes, its flame-resistant and shielded features make it suitable for tough conditions.
What is the significance of shielded wiring?
It reduces crosstalk and electromagnetic interference, ensuring clearer data transmission.
What are the temperature limits for usage?
The cable operates effectively in temperatures ranging from -40 to +80°C.
Related links
- Siemens 6XV Green, Shielded
- Siemens 6XV Green, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen
- Siemens 6XV Green, Shielded Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded 4 Polyvinyl Chloride Sheath
- Siemens 6XV Green, Shielded
- Siemens 6XV Green, Shielded
- Siemens 6XV Green, Shielded
- Siemens 6XV Green, Shielded
