Siemens 6XV Cat6a Ethernet Cable, 2 m, Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green

Subtotal (1 unit)*

$56.53

(exc. GST)

$62.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.53

*price indicative

RS Stock No.:
265-8919
Mfr. Part No.:
6XV18703RH20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Cable

Series

6XV

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen

Jacket Colour

Green

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flame Resistant

Standards/Approvals

No

Conductor Material

Copper

Outside Diameter

6.2mm

Number of Cores

8

Voltage

80V

COO (Country of Origin):
HU
The Siemens Industrial Ethernet TP XP Cord RJ45/RJ45 is crossover patch cable preassembled with two RJ45 connectors (10/100/1000/10000MB).

Operating voltage RMS value: 80 V

8 cores

material of the wire insulation is polyethylene (PE)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy