TE Connectivity SPE, Unterminated Ethernet Cable, 40 m, Black, Thermoplastic
- RS Stock No.:
- 243-6373
- Mfr. Part No.:
- TB1141D4722-400
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-6373
- Mfr. Part No.:
- TB1141D4722-400
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SPE, Unterminated | |
| Product Type | Ethernet Cable | |
| Cable Length | 40m | |
| Terminated/Unterminated | Terminated | |
| Jacket Material | Thermoplastic | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, IEC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SPE, Unterminated | ||
Product Type Ethernet Cable | ||
Cable Length 40m | ||
Terminated/Unterminated Terminated | ||
Jacket Material Thermoplastic | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, IEC | ||
- COO (Country of Origin):
- FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.
Cable assembly type M8 pigtail
Assembly type pigtail
Cable type PUR
Without LED
Number of positions 4
Screw & hole thread size M8
Housing material nylon
M8/M12 application type sensor/actuator
Shielded yes
Cable assembly configuration single ended
Related links
- TE Connectivity SPE 40 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 1 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 15 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 3 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 10 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 5 m Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE 500 mm Ethernet Cable, Black Thermoplastic Sheath
- TE Connectivity SPE Black Thermoplastic Sheath
