TE Connectivity SPE, Unterminated Ethernet Cable, 1 m, Black, Thermoplastic

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$58.91

(exc. GST)

$64.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$58.91-
5 - 9$56.943%
10 +$54.008%

*price indicative

RS Stock No.:
243-6361
Mfr. Part No.:
TB1141D4722-002
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

SPE, Unterminated

Product Type

Ethernet Cable

Cable Length

1m

Terminated/Unterminated

Terminated

Jacket Colour

Black

Jacket Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS, IEC

COO (Country of Origin):
FR
The TE Connectivity Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system, the M8 hybrid solution also provides power transmission over a separate wire pair, data transmission is possible up to 1 Gb/s, and power supply up to 400W, at 10 Mb/s speed transmission distances up to 1,000 meters are possible.

Cable assembly type M8 pigtail

Assembly type pigtail

Cable type PUR

Without LED

Number of positions 4

Screw & hole thread size M8

Housing material nylon

M8/M12 application type sensor/actuator

Shielded yes

Cable assembly configuration single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy