Phoenix Contact SPE Ethernet Cable 2 Core, Black, 2 m, Shielded Screened, PVC
- RS Stock No.:
- 240-7204
- Mfr. Part No.:
- 1150575
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$58.13
(exc. GST)
$63.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.13 |
*price indicative
- RS Stock No.:
- 240-7204
- Mfr. Part No.:
- 1150575
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SPE | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability rating according to UL | |
| Voltage | 100V | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 2 | |
| Number of Strands | 2 | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SPE | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability rating according to UL | ||
Voltage 100V | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 2 | ||
Number of Strands 2 | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 5.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix contact Network cables are Ethernet CAT B cables capable of data transmission speed of up to 100 Mbps. It offers 2-position. The green colour external sheath is made of PUR and it's Halogen-free. The cable is shielded and the connectors are Plug straight M8-SPE (IP67) on Socket straight M8-SPE (IP67). The cable length is 2 m. It offers straightforward servicing as M8 connectors are compatible with IP20 connectors for SPE. It is safely shielded as patch cables come with Advanced Shielding Technology.
Future-proof as they are standardized connectors
Easily integrated male and female versions for established inductive sensors and flying leads
Efficient device connectors for SMD, THR, and wave soldering processes enable automated processing
Related links
- Phoenix Contact SPE Black, Shielded 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact Black, Shielded 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Black, Shielded 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact Black, 360° Shielded 2 Screened Polyvinyl Chloride Sheath
- Weidmüller SPE Black Screened Polyvinyl Chloride Sheath
- Phoenix Contact Black, Copper Braid 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact Black, Copper Braid 2 Screened Polyvinyl Chloride Sheath
- Bulgin PX0896 Black Polyvinyl Chloride Sheath
