Phoenix Contact Ethernet Cable 2 Core, Black, 5 m, Copper Braid Screened, PVC
- RS Stock No.:
- 240-3083
- Mfr. Part No.:
- 1183811
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-3083
- Mfr. Part No.:
- 1183811
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Copper Braid | |
| Screened/Unscreened | Screened | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tinned Copper | |
| Number of Cores | 2 | |
| Outside Diameter | 5.1mm | |
| Cross Sectional Area | 0.34mm² | |
| Number of Strands | 2 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Copper Braid | ||
Screened/Unscreened Screened | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Conductor Material Tinned Copper | ||
Number of Cores 2 | ||
Outside Diameter 5.1mm | ||
Cross Sectional Area 0.34mm² | ||
Number of Strands 2 | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has patch cable having overall length of 5 m. This patch cable has 2 numbers of position and crimp connection. The material used for the contact is the Cu alloy and its rated current is 4 A.
Mechanical interlock with locking clip
Robust industrial design
360° shielding
Data transmission up to 600 MHz
Related links
- Phoenix Contact Black, Copper Braid 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS-OE-OE-94A Blue, Copper Braid 2 Screened Polyurethane Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SACC Green, Copper Braid 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact Black, Shielded 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact SPE Black, Shielded 2 Screened Polyvinyl Chloride Sheath
