Phoenix Contact Ethernet Cable 2 Core, Black, 2 m, 360° Shielded Screened PVC
- RS Stock No.:
- 240-3081
- Mfr. Part No.:
- 1183808
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-3081
- Mfr. Part No.:
- 1183808
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 2 m | |
| Shield Type | 360° Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper Alloy | |
| Cross Sectional Area | 22 AWG | |
| Fire Behaviour | UL 94 V-0 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Outside Diameter | 7.53 mm | |
| Standards/Approvals | RoHS | |
| Terminated/Unterminated | Terminated | |
| Voltage | 72 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 2 m | ||
Shield Type 360° Shielded | ||
Screened/Unscreened Screened | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper Alloy | ||
Cross Sectional Area 22 AWG | ||
Fire Behaviour UL 94 V-0 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Outside Diameter 7.53 mm | ||
Standards/Approvals RoHS | ||
Terminated/Unterminated Terminated | ||
Voltage 72 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has patch cable having overall length of 2 m. This patch cable has 2 numbers of position and crimp connection. The material used for the contact is the Cu alloy and its rated current is 4 A.
Mechanical interlock with locking clip
Robust industrial design
360° shielding
Data transmission up to 600 MHz
Related links
- Phoenix Contact SPE Black, Shielded 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact Black, Shielded 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Black, Shielded 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact Black, Copper Braid 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact Black, Copper Braid 2 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded Screened Polyvinyl Chloride Sheath
- HARTING USB Grey Screened Polyvinyl Chloride Sheath
- Weidmüller SPE Black Screened Polyvinyl Chloride Sheath
