Phoenix Contact Cat6a Ethernet Cable, Grey, 2 m, S/FTP Screened, Cat6a Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 240-3196
- Mfr. Part No.:
- 1227580
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$25.47
(exc. GST)
$28.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.47 |
*price indicative
- RS Stock No.:
- 240-3196
- Mfr. Part No.:
- 1227580
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Sub Type | Cat6a Cable | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus, UL, EAC, IEC 60332-1-2, cUL, IEC 60754-1/2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Voltage | 72V | |
| Cross Sectional Area | 26AWG | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Sub Type Cat6a Cable | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus, UL, EAC, IEC 60332-1-2, cUL, IEC 60754-1/2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Bare Copper | ||
Voltage 72V | ||
Cross Sectional Area 26AWG | ||
Outside Diameter 6.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5a patch cable having overall length of 2 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its outer sheath material is LSZH.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Roline 21.15 Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- Roline Cat6 Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- CAE Multimedia Connect CORD6ASFLOCKxMSH Grey, S/FTP Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
