Phoenix Contact Cat6a Ethernet Cable 8 Core, Grey, 1.5 m, S/FTP Screened, Cat6a Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 240-3195
- Mfr. Part No.:
- 1227578
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$25.33
(exc. GST)
$27.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.33 |
*price indicative
- RS Stock No.:
- 240-3195
- Mfr. Part No.:
- 1227578
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat6a Cable | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Grey | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus, IEC 60754-1/2, UL, cUL, EAC, IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Bare Copper | |
| Voltage | 72V | |
| Outside Diameter | 6.2mm | |
| Cross Sectional Area | 26AWG | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat6a Cable | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Jacket Colour Grey | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus, IEC 60754-1/2, UL, cUL, EAC, IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Bare Copper | ||
Voltage 72V | ||
Outside Diameter 6.2mm | ||
Cross Sectional Area 26AWG | ||
Number of Cores 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5a patch cable having overall length of 1.5 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its outer sheath material is LSZH.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
