Phoenix Contact Cat6a Ethernet Cable 8 Core, Grey, 7.5 m, S/FTP Screened, Cat6a Cable, Low Smoke Zero Halogen
- RS Stock No.:
- 240-3199
- Mfr. Part No.:
- 1227585
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$44.02
(exc. GST)
$48.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.02 |
*price indicative
- RS Stock No.:
- 240-3199
- Mfr. Part No.:
- 1227585
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7.5m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Cat6a Cable | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, cUL, IEC 60754 1/2, IEC 60332 1 2, EAC | |
| Fire Behaviour | IEC 60332-1-2 | |
| Voltage | 72V | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.2mm | |
| Number of Cores | 8 | |
| Cross Sectional Area | 26AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7.5m | ||
Terminated/Unterminated Terminated | ||
Sub Type Cat6a Cable | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, cUL, IEC 60754 1/2, IEC 60332 1 2, EAC | ||
Fire Behaviour IEC 60332-1-2 | ||
Voltage 72V | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.2mm | ||
Number of Cores 8 | ||
Cross Sectional Area 26AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has Cat5a patch cable having overall length of 7.5 m. This patch cable has 8 numbers of position and its rated voltage is 72 V. The colour of the cable is grey and its outer sheath material is LSZH.
Degree of protection IP20
Ambient temperature for operation is -20 °C to 80 °C
Related links
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
- Phoenix Contact Cat6a Grey, S/FTP 8 Screened Low Smoke Zero Halogen Sheath
