Telegartner MP8 FS 100 Cat6a Ethernet Cable, 5 m, Shielded, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 238-3899
- Mfr. Part No.:
- L00003A0055
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.36
(exc. GST)
$45.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 142 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $41.36 |
| 10 - 24 | $40.13 |
| 25 - 49 | $38.93 |
| 50 - 99 | $37.78 |
| 100 + | $36.64 |
*price indicative
- RS Stock No.:
- 238-3899
- Mfr. Part No.:
- L00003A0055
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Series | MP8 FS 100 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS, IEC 60332-1 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Number of Cores | 8 | |
| Conductor Material | Copper | |
| Outside Diameter | 5.8mm | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Series MP8 FS 100 | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS, IEC 60332-1 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Number of Cores 8 | ||
Conductor Material Copper | ||
Outside Diameter 5.8mm | ||
- COO (Country of Origin):
- DE
The Telegartner Patch Cord comes with length of 5000 mm and is grey in colour.
Brass nickel plated shield
LSZH outer jacket
Crystal clear connector housing
Over nickel contact finish
Related links
- Telegartner MP8 FS 500 Grey, Shielded Low Smoke Zero Halogen Sheath
- Telegartner Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Telegartner Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Belden 2202ELV Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- Telegartner Grey, Shielded Low Smoke Zero Halogen Sheath
