StarTech.com Cat6 Ethernet Cable 4 Core, Blue, 2.5 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8347
- Mfr. Part No.:
- N6PAT250CMBLS
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save $8.10
View bulk pricing optionsSubtotal (1 unit)*
$16.06
(exc. GST)
$17.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.06 | - |
| 5 + | $14.44 | $8.10 |
*price indicative
- RS Stock No.:
- 236-8347
- Mfr. Part No.:
- N6PAT250CMBLS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 2.5m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Sub Type | Snagless | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE Certified | |
| Number of Cores | 4 | |
| Cross Sectional Area | 28 AWG | |
| Outside Diameter | 3.60mm | |
| Size of Strands | 28AWG | |
| Conductor Material | Stranded Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 2.5m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Sub Type Snagless | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE Certified | ||
Number of Cores 4 | ||
Cross Sectional Area 28 AWG | ||
Outside Diameter 3.60mm | ||
Size of Strands 28AWG | ||
Conductor Material Stranded Copper | ||
StarTech Ethernet Cable, 2.5m Cable Length, Blue Jacket - N6PAT250CMBLS
This ethernet cable is a slim Cat6 LSZH patch lead designed to provide Gigabit and PoE++ connectivity in dense network environments. It combines a low-smoke, zero-halogen jacket with stranded copper conductors to support high-speed data transfer and safer installations in confined or poorly ventilated spaces. The cable is unscreened and fitted with snagless RJ45 connectors to ease routing and protect the connector latch during installation.
Features and Benefits:
• Supports 10Gbps speeds and 100W PoE++ delivery
• 28AWG stranded copper for improved electrical conductivity
• LSZH sheath reduces toxic fumes in enclosed areas
• 50-micron gold-plated contacts to minimise signal loss
• Individually tested to Cat6 standards for consistent performance
• 28AWG stranded copper for improved electrical conductivity
• LSZH sheath reduces toxic fumes in enclosed areas
• 50-micron gold-plated contacts to minimise signal loss
• Individually tested to Cat6 standards for consistent performance
Applications
• Suitable for high-density data centre patching
• Used with Gigabit switches and PoE cameras
• Ideal for crowded racks and patch panels
• Can be used in transport or self-contained environments
• Used for edge and on-premises network deployments
• Used with Gigabit switches and PoE cameras
• Ideal for crowded racks and patch panels
• Can be used in transport or self-contained environments
• Used for edge and on-premises network deployments
What conductor arrangement does it use?
It uses four-pair unshielded twisted-pair wiring with stranded copper conductors.
How is connector durability addressed?
The RJ45 plugs feature snagless moulding to protect the latch during installation and routing.
What operating temperatures can it tolerate?
It operates between +10°C and +80°C.
How is electrical continuity and performance verified?
Each cable is tested with an industry cable analyser to meet ANSI/TIA-568.2-D Category 6 parameters.
What certification does the cable carry?
The cable is CE certified and carries an LSZH fire-behaviour rating.

