StarTech.com Cat6 Ethernet Cable 4 Core, Black, 2.5 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8346
- Mfr. Part No.:
- N6PAT250CMBKS
- Brand:
- StarTech.com
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$15.21
(exc. GST)
$16.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.21 | - |
| 5 + | $13.68 | 10% |
*price indicative
- RS Stock No.:
- 236-8346
- Mfr. Part No.:
- N6PAT250CMBKS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 2.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards/Approvals | CE Certified | |
| Conductor Material | Copper | |
| Size of Strands | 28AWG | |
| Outside Diameter | 3.60mm | |
| Cross Sectional Area | 28 AWG | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 2.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards/Approvals CE Certified | ||
Conductor Material Copper | ||
Size of Strands 28AWG | ||
Outside Diameter 3.60mm | ||
Cross Sectional Area 28 AWG | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 2.5m Cable Length, Black Jacket - N6PAT250CMBKS
This slim Cat6 LSZH Ethernet cable provides a high-density network connection for Gigabit and PoE deployments. It combines a Low Smoke Zero Halogen jacket with 4-pair stranded copper conductors to support data distribution in confined or poorly ventilated spaces. The cable is designed for use where reduced diameter and flexible routing are required while maintaining Category6 transmission up to 250MHz.
Features and Benefits:
• Supports 10 Gbps speeds and 100W PoE++ delivery
• Uses 28 AWG stranded copper for reduced resistance
• 50-micron gold-plated RJ45 contacts reduce contact wear
• Snagless RJ45 connectors protect clips during installation
• LSZH jacket lowers toxic emission under fire conditions
• Uses 28 AWG stranded copper for reduced resistance
• 50-micron gold-plated RJ45 contacts reduce contact wear
• Snagless RJ45 connectors protect clips during installation
• LSZH jacket lowers toxic emission under fire conditions
Applications
• Suitable for high-density data centre patching
• Ideal for routing in network racks and patch panels
• Used with PoE switches and boardroom cameras
• Can be used in self-contained transport environments
• Ideal for routing in network racks and patch panels
• Used with PoE switches and boardroom cameras
• Can be used in self-contained transport environments
What conductor material is used and why is it chosen?
It uses Pure bare copper conductors to provide improved conductivity and lower electrical resistance.
How is cable conformity verified for Cat6 performance?
Each cable is individually tested with a Fluke DSX2-8000 CableAnalyser to meet ANSI/TIA-568.2-D Category6 specifications.
What temperature range can the cable withstand during operation?
The cable is specified for a minimum operating temperature of +10°C and a maximum operating temperature of +80°C.
What is the cable outer diameter and how does that affect installation?
The cable has a 3.6mm outside diameter which reduces bulk and eases routing in crowded installations.
Is the cable screened or unscreened and how many cores does it have?
It is an unscreened 4-core unshielded twisted pair construction.

