StarTech.com Cat6 Ethernet Cable 4 Core, Black, 1 m, Unshielded Unscreened, Snagless, Low Smoke Zero Halogen
- RS Stock No.:
- 236-8339
- Mfr. Part No.:
- N6PAT100CMBKS
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.93 |
| 5 + | $8.05 |
*price indicative
- RS Stock No.:
- 236-8339
- Mfr. Part No.:
- N6PAT100CMBKS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Sub Type | Snagless | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | ANSI/TIA 568 C.2 Category 6 | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Cross Sectional Area | 28 AWG | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Size of Strands | 28AWG | |
| Outside Diameter | 3.60mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Sub Type Snagless | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals ANSI/TIA 568 C.2 Category 6 | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Cross Sectional Area 28 AWG | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Size of Strands 28AWG | ||
Outside Diameter 3.60mm | ||
StarTech Ethernet Cable, 1m Cable Length, Black Jacket - N6PAT100CMBKS
This slim Cat6 Ethernet cable provides a high-density network patch connection for Gigabit and PoE deployments. It is an unscreened, four-pair stranded copper cable with an LSZH jacket designed for installations where reduced jacket thickness and low-toxicity combustion products are required. The cable supports modern network equipment and is suitable for confined spaces where improved routing and airflow are priorities.
Features and Benefits:
• 10 Gbps Maximum data rate for high-throughput networks
• 100W Power delivery to support PoE++ devices
• 28 AWG stranded copper for improved flexibility
• 50 μ gold-plated contacts reduce contact wear
• ANSI/TIA 568 C.2 compliant to 250MHz performance
• 100W Power delivery to support PoE++ devices
• 28 AWG stranded copper for improved flexibility
• 50 μ gold-plated contacts reduce contact wear
• ANSI/TIA 568 C.2 compliant to 250MHz performance
Applications
• Suitable for high-density data centre patching
• Ideal for PoE boardroom Camera connections
• Used with Gigabit network switches and routers
• Can be used in confined environments requiring LSZH
• Suitable for edge deployments with limited cable space
• Ideal for PoE boardroom Camera connections
• Used with Gigabit network switches and routers
• Can be used in confined environments requiring LSZH
• Suitable for edge deployments with limited cable space
What conductor material is used?
The cable uses Pure bare copper stranded conductors for conductivity and flexibility.
How is the jacket rated for fire behaviour?
The jacket is Low Smoke Zero Halogen to limit smoke and toxic fumes if combusted.
What connector protection does it provide during routing?
Snagless RJ45 plugs protect the latch from catching when passing through narrow gaps.
What testing assures signal characteristics?
Each cable is individually tested with a Fluke DSX2-8000 CableAnalyser to meet Category 6 specifications.
What operating temperature range does it tolerate?
The cable operates between +10°C and +80°C.

