TE Connectivity TCD1474 Cat5e Ethernet Cable, 1.5 m, Green, Polyurethane, Polyurethane
- RS Stock No.:
- 230-7989
- Mfr. Part No.:
- TCD14745101-003
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-7989
- Mfr. Part No.:
- TCD14745101-003
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TCD1474 | |
| LAN Category | Cat5e | |
| Product Type | Ethernet Cable | |
| Cable Length | 1.5 m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane, Polyurethane | |
| Shield Type | Shielded | |
| Standards/Approvals | No | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TCD1474 | ||
LAN Category Cat5e | ||
Product Type Ethernet Cable | ||
Cable Length 1.5 m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane, Polyurethane | ||
Shield Type Shielded | ||
Standards/Approvals No | ||
Terminated/Unterminated Terminated | ||
- COO (Country of Origin):
- CN
The TE Connectivity M8/M12 Cable assembly is double ended cable configuration without LED. Assembly type is overmolded with a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes.
Cable Jacket Colour Green
Cable Assembly Keying D
Number of Strands 19
PUR Cable Type
Related links
- TE Connectivity Green Polyurethane Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity Green Straight to Male RJ45 Male Polyurethane Sheath, Shielded
- TE Connectivity TAD1454 Green, Shielded Polyurethane Sheath
- TE Connectivity TCD1474 Green Polyurethane Sheath Screened, Shielded
- TE Connectivity TCD1474 Green Polyvinyl Chloride Sheath Screened, Shielded
- TE Connectivity Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- RS PRO Green M12 to Male RJ45 Male Polyurethane Sheath, Shielded
