RS PRO Cat6 Ethernet Cable, 1 m, Red RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

$6.44

(exc. GST)

$7.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.44

*price indicative

RS Stock No.:
264-6527
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

1m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PVC

Jacket Colour

Red

Standards/Approvals

EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 Gigabit Patch Cable


This RS PRO Ethernet Cable is designed for high-speed network connections, supporting Gigabit Ethernet and other network protocols. It is backward compatible with Cat-5/5e and Cat-3 standards, offering enhanced performance with reduced crosstalk and system noise.

Features and Benefits


Category 6 Cable: Provides performance up to 250 MHz

UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity

Moulded Design: Enhances durability and strain relief

24 AWG Bare Copper Cores: Ensures reliable data transmission

PoE Compatible: Supports Power over Ethernet applications

ISO/IEC 11801 & EN 50288 Compliance: Meets international standards for quality and performance

Applications


Data centres

Office networks

Home networking

Telecommunications

Additional Information


Standards Met: EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-563-B.2-1

Length: 1 m

Connector Type: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy