Rittal DK Ethernet Cable, 1.5 m, RJ45

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.38

(exc. GST)

$42.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38.38
5 - 9$37.69
10 - 14$37.01
15 +$36.35

*price indicative

RS Stock No.:
228-9406
Mfr. Part No.:
7030092
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Ethernet Cable

Series

DK

Cable Length

1.5m

Terminated/Unterminated

Terminated

Sub Type

RJ45

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

The Rittal DK CMC III CAN bus connection cable is available in 1.5 meters length.

Mainly used for connecting the CAN bus units

Operating temperature range is from +0 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy