Rittal DK Ethernet Cable, 3 m, RJ45
- RS Stock No.:
- 228-9423
- Mfr. Part No.:
- 7030480
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$45.60
(exc. GST)
$50.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.60 | - |
| 5 - 9 | $44.75 | 1% |
| 10 - 14 | $43.94 | 3% |
| 15 + | $43.13 | 5% |
*price indicative
- RS Stock No.:
- 228-9423
- Mfr. Part No.:
- 7030480
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Ethernet Cable | |
| Series | DK | |
| Cable Length | 3m | |
| Terminated/Unterminated | Terminated | |
| Sub Type | RJ45 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Ethernet Cable | ||
Series DK | ||
Cable Length 3m | ||
Terminated/Unterminated Terminated | ||
Sub Type RJ45 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
The Rittal DK CMC III CAN bus connection cable is available in 3 meters length.
Mainly used for connecting the CAN bus units
Operating temperature range is from +0 °C to +55 °C
