Phoenix Contact Ethernet Cable, SACCEC-M12FSD-4CON-M16/1.0-930 Series

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$111.25

(exc. GST)

$122.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$111.25-
5 +$100.149%

*price indicative

RS Stock No.:
802-5530
Mfr. Part No.:
1528497
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

SACCEC-M12FSD-4CON-M16/1.0-930

Voltage

60V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61076-2-101

Flush Type Ethernet Fieldbus System Sensor/Actuator M12 Connectors, M16 Thread Types, Free End


Phoenix contact Ethernet fieldbus system M12 flush mount connectors with free end cable, these 4/5 and 8 way panel mount connectors are A and D-coded (where stated) and with a free end to terminate to your particular application, IP67 rated once mated.

Note

Stock number 802-5537 is A-Coded.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy