Phoenix Contact Ethernet Cable, SACCBP-M12FSD-4CON-M16/0.5-931 Series
- RS Stock No.:
- 802-5546
- Mfr. Part No.:
- 1534588
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.26
(exc. GST)
$111.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $101.26 |
| 5 + | $91.14 |
*price indicative
- RS Stock No.:
- 802-5546
- Mfr. Part No.:
- 1534588
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SACCBP-M12FSD-4CON-M16/0.5-931 | |
| Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SACCBP-M12FSD-4CON-M16/0.5-931 | ||
Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Phoenix Contact SACC Connector D Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
Various thread forms available
D-coded solder termination
Zinc die-cast nickel-plated & plastic housing construction
Speedcon termination is also available, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
