Phoenix Contact NBC- 5.0-94B/FS SCO US Cat5 Ethernet Cable 2 Core, Blue, 5 m, Shielded Shielded, PUR
- RS Stock No.:
- 803-3207
- Mfr. Part No.:
- 1408745
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3,498.55
(exc. GST)
$3,848.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $69.971 | $3,498.55 | - |
| 250 - 1200 | $68.572 | $3,428.60 | 1% |
| 1250 + | $61.715 | $3,085.75 | 11% |
*price indicative
- RS Stock No.:
- 803-3207
- Mfr. Part No.:
- 1408745
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC- 5.0-94B/FS SCO US | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101 | |
| Fire Behaviour | Halogen Free | |
| Outside Diameter | 6.4mm | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.14mm² | |
| Conductor Material | Bare Copper | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC- 5.0-94B/FS SCO US | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 5m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101 | ||
Fire Behaviour Halogen Free | ||
Outside Diameter 6.4mm | ||
Number of Cores 2 | ||
Cross Sectional Area 0.14mm² | ||
Conductor Material Bare Copper | ||
Voltage 30V | ||
NBC-MSD Network cable RJ45 to M12 Phoenix Contact
Phoenix Contact brings you a range of brilliant industrial ethernet (network) cable assemblies. These assemblies are RJ45 connectors to an M12 for all your industrial needs. The NBC-MSD range of ethernet cables are Cat5 cables (100 Mbps) and come in a variety of orientations such as a straight RJ45, angled RJ45 and different cable lengths to match all of your needs. The opposite end of the RJ45 connector sits a M12. Phoenix's M12 connectors include their top of the line SPEEDCON technology to make it effortless, strong and reliable connection to another circular connector.
The NBC-MSD cables all feature an IP67 rating when mated (M connector only, not applicable to RJ45), 2-twisted cores to the pair and the colour of the sheath is a beautiful blue.
Features and benefits:
SPEEDCON:
SPEEDCON is a technology installed on the M (circular connector) side of these ethernet cables. The SPEEDCON allows you to install your M12 connection in half a turn. Not only does the cable install rapidly, it provides an extra secure fitment to your mating connector for that ultimate ease of mind. SPEEDCON connections are effortless to install, simply push the M12 connector into its mating part, turn and you're set.
Where to connect a network cable?
Network cables are designed to allow you to have the most speed and efficiency on your network through a cable. The NBC-MSD cables come pre-wired and so all that you need to do is simply plug the cable in. Please bear in mind, these cables are not your conventional cables and include an M12 connector on one end. The M12 connector simply just needs to be pushed in and locked in.
What is Cat 5?
Cat 5 is a terminology that means 'category 5'. Category 5 cables are twisted pair cables that allow you to connect to network devices via cabling. Cat 5 cables are terminated by an RJ45 port on at least one of the ends and can transmit speeds of up to 100 Mbps.
Approvals
GOST
Related links
- Phoenix Contact NBC- 5.0-94B/FR SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 0.5-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 10.0-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MS/ 5.0-94B SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 5.0-94B SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 2.0-94B/FS SCO US Blue, Shielded 2 Polyvinyl Chloride Sheath
- Phoenix Contact NBC-MS/ 2.0-94B/FS SCO US Blue, Shielded 2 Polyvinyl Chloride Sheath
- Phoenix Contact NBC-MS/ 10.0-94B SCO Blue, Shielded 2 Polyurethane Sheath
