Phoenix Contact NBC Cat5 Ethernet Cable 2 Core, Blue, 10 m, Shielded Shielded, PUR
- RS Stock No.:
- 213-0149
- Mfr. Part No.:
- 1407363
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$203.80
(exc. GST)
$224.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $203.80 | - |
| 5 + | $183.41 | 10% |
*price indicative
- RS Stock No.:
- 213-0149
- Mfr. Part No.:
- 1407363
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, cUL | |
| Fire Behaviour | Halogen Free | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 6.4mm | |
| Voltage | 60V | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, cUL | ||
Fire Behaviour Halogen Free | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 6.4mm | ||
Voltage 60V | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- PL
Phoenix Contact NBC Series Ethernet Cable, 10m Length, Shielded - 1407363
This Ethernet cable is a high-performance solution designed for demanding applications. With a length of 10m, it features a robust construction tailored for industrial environments. This shielded option ensures reliable data transmission and minimal interference, making it ideal for automation and electronics sectors.
Features & Benefits
• Shielded design reduces electromagnetic interference
• M12 to RJ45 connector enables versatile connections
• Cat5 cable supports high-speed data transfer
• Twisted pair structure enhances signal integrity
• Durable PUR outer sheath resists abrasion and chemicals
• Halogen-free materials ensure safer operation in various environments
Applications
• Utilised in industrial automation systems for reliable data communication
• Ideal for connecting machinery to network infrastructure
• Compatible with various network devices in harsh environments
• Well-suited for requiring IP67 protection levels
How does the shielded design benefit data transmission?
The shielded construction minimises electromagnetic interference, enhancing data integrity and reducing error rates during transmission. This ensures optimal performance in environments with high levels of electronic noise.
What advantages does the twisted pair structure provide?
The twisted pair configuration helps to cancel out potential interference and crosstalk, resulting in clearer signal transmission and improved network reliability.
What type of environments can this cable withstand?
This cable is designed for use in challenging environments, with an IP67 rating that protects it from dust and temporary immersion in water, making it suitable for many industrial applications.
What is the significance of the halogen-free materials used?
Using halogen-free materials enhances safety during fires or in confined spaces, as they do not emit toxic gases, ensuring a safer working environment.
Related links
- Phoenix Contact NBC-MS/ 10.0-94B SCO Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC-MR/ 10.0-94B SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 10.0-94B/FS SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 10.0-94B/FR SCO US Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyurethane Sheath
- Phoenix Contact NBC- 5.0-94B/FR SCO US Blue, Shielded 2 Polyurethane Sheath
