HARTING T1 Industrial TW1STER Ethernet Cable, 10 m, Yellow, Polyurethane
- RS Stock No.:
- 203-9064
- Mfr. Part No.:
- 09456002014
- Brand:
- HARTING
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 203-9064
- Mfr. Part No.:
- 09456002014
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | T1 Industrial TW1STER | |
| Cable Length | 10m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5 | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series T1 Industrial TW1STER | ||
Cable Length 10m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5 | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Standards/Approvals No | ||
The Harting T1 SPE cable assembly is perfectly suited for combination with the HARTING SPE connectors. The conductor made from tinned copper and wire size is AWG 22/7 . The 2 wires are twisted in a pair. The outer sheath is made from PUR. Cable length is
It is RoHS compliant
Operating temperature range is -40 °C to +80 °C
Halogen free
It is oil resistant and flame retardant
Related links
- HARTING T1 Industrial TW1STER Yellow Polyurethane Sheath
- HARTING T1 Industrial TW1STER Yellow SPE to Male RJ45 Male Polyurethane Sheath, Shielded
- HARTING T1 Industrial TW1STER Yellow SPE to Male RJ45 Male Polyurethane Sheath
- HARTING T1 Industrial Yellow M8 to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Male Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Ix Industrial to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Ix Industrial to Male M8 Male, Shielded Polyurethane Sheath
- HARTING T1 Industrial Yellow Moulded Plug to Male SPE Male, Shielded Polyurethane Sheath
