Siemens 6XV Cable, 500 mm, S/FTP Screened, Grey Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-547
- Mfr. Part No.:
- 6XV1870-4UE50
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$43.59
(exc. GST)
$47.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.59 |
*price indicative
- RS Stock No.:
- 676-547
- Mfr. Part No.:
- 6XV1870-4UE50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 6XV | |
| Product Type | Cable | |
| Cable Length | 500mm | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL | |
| Fire Behaviour | Flame Resistant | |
| Voltage | 80V | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 6XV | ||
Product Type Cable | ||
Cable Length 500mm | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL | ||
Fire Behaviour Flame Resistant | ||
Voltage 80V | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is designed for seamless connections in Industrial Ethernet environments, enabling reliable communication between Terminal devices and the IE FC cabling system. Incorporating Advanced S/FTP shielding and robust construction, this cable supports high data rates up to 10 Gbps over a length of 0.5 m. Engineered to withstand harsh operating conditions, it maintains performance across a wide temperature range and boasts flame resistance. Ideal for professionals seeking a dependable, high-performance solution, this patch cable features pre-assembled RJ45 connectors that facilitate straightforward installation, ensuring your systems remain connected and efficient.
Meets stringent standards for structured cabling with Cat6A certification
Designed for harsh environments, operational temperature ranges between -25 °C to +80 °C
High flame resistance and low smoke density meet IEC safety standards
Easy installation with pre-assembled RJ45 connectors for immediate use
Halogen-free and silicon-free, reducing environmental impact
Robust construction with tinned copper wires and Durable FRNC cable sheath
Test voltage ratings of 500 V core-to-core and 1500 V core-shield for safety
Related links
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
