Siemens 6XV Cable, 4 m, S/FTP Screened, Yellow Flame Retardant Non-Corrosive
- RS Stock No.:
- 676-029
- Mfr. Part No.:
- 6XV1870-4GH40
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$60.91
(exc. GST)
$67.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.91 |
*price indicative
- RS Stock No.:
- 676-029
- Mfr. Part No.:
- 6XV1870-4GH40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Series | 6XV | |
| Cable Length | 4m | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | SFTP | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Resistant | |
| Standards/Approvals | UL | |
| Number of Cores | 8 | |
| Conductor Material | Tinned Copper | |
| Voltage | 80V | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Series 6XV | ||
Cable Length 4m | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type SFTP | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Resistant | ||
Standards/Approvals UL | ||
Number of Cores 8 | ||
Conductor Material Tinned Copper | ||
Voltage 80V | ||
Outside Diameter 6.2mm | ||
- COO (Country of Origin):
- HU
The Siemens Patch cable is an exceptional solution, designed to facilitate seamless connections of Terminal devices within the Industrial Ethernet cabling system. Featuring two RJ45 connectors, this 4-meter long preassembled cable supports various data transfer speeds (10/100/1000/10000MB) and adheres to the CAT 6A standard, ensuring superior performance. Mechanically constructed with S/FTP shielding and offering robust insulation materials, it withstands harsh industrial environments whilst maintaining minimal signal loss. Built for versatility, this cable operates effectively within a wide range of ambient temperatures, making it a reliable choice for numerous applications.
Designed with halogen-free materials, promoting a safer environment
Offers superior fire resistance, complying with IEC safety standards
IP20 protection class ensures suitability for varied industrial settings
Lightweight design for easy installation and handling at 46 kg/km
Robust bending radius specifications allow for flexible routing without compromising performance
Excellent attenuation factors ensure minimal signal degradation over distances
Easy, direct connectivity with patented RJ45 connectors, designed for secure linkage
Related links
- Siemens 6XV Red, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Blue, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Grey, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
- Siemens 6XV Yellow, S/FTP Screened Flame Retardant Non-Corrosive Sheath
