Maxim Integrated DS1402, 900 mm Ethernet Cable
- RS Stock No.:
- 191-4733
- Mfr. Part No.:
- DS1402-RP3+
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$33.72
(exc. GST)
$37.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $16.86 | $33.72 |
*price indicative
- RS Stock No.:
- 191-4733
- Mfr. Part No.:
- DS1402-RP3+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Ethernet Cable | |
| Series | DS1402 | |
| Cable Length | 900mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Ethernet Cable | ||
Series DS1402 | ||
Cable Length 900mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS | ||
The DS1402 series of 1-Wire network cables provides connectivity to any USB, serial, or parallel port 1-Wire adapter. Both the iButton probe cables and the Blue Dot receptor cables can touch any iButton, but can only hold the F5 version iButtons. The DS1402-BR8+ is an extension cable for the DS1401 iButton Holder. The DS1402-RC3+ connects to the DS1922F. Applications of the DS1402-series 1-Wire network cables range from software protection and access control to asset management and thermal monitoring through handheld computers.
Coiled Cables Provide Flexible Connection to Connect iButtons® and Capsule Products to 1-Wire® Networks
Convenient, Off-the-Shelf Connectivity
Multiple Connectors Maximize Battery Life
Momentary Contact
Dwelled Contact
Touch and Hold
Optional Adhesive Pad Simplifies Mounting
Spring-Controlled for Dwelled Contact (DS1402-RC3+) for the DS1922F
Extension Cable (DS1402-BR8+) Supports a Wider Range of Applications
Related links
- Maxim Integrated DS1402, 900 mm Ethernet Cable
- Phoenix Contact M12 900 mm Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 300 mm Ethernet Cable Screened Polyurethane Sheath
- Taoglas RJ45 Black Screened Polyvinyl Chloride Sheath
- ifm electronic EVF Grey Right Angle to Male Straight Male, Shielded MPPE Sheath
- ifm electronic EVF Grey Right Angle to Male Unterminated, Shielded MPPE Sheath
- Molex M12 5 mm Ethernet Cable, Teal Screened Thermoplastic Polyurethane Sheath
- Molex RJ45 Teal Screened Thermoplastic Polyurethane Sheath
