Telegartner L00000 Cat6a Patch Cord RJ45 RJ45, 10 m, Grey, S/FTP Low Smoke Zero Halogen

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$85.63

(exc. GST)

$94.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$85.63
10 +$78.77

*price indicative

RS Stock No.:
829-021
Mfr. Part No.:
L00005A0027
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Patch Cord

Series

L00000

LAN Category

Cat6a

Cable Length

10m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

RoHS

Voltage

6kV

COO (Country of Origin):
CN
The Telegartner Patch cord is a high-performance connector designed for reliable data transmission in networking applications, featuring Durable materials and Advanced construction characteristics tailored for professional environments.

With a cable outer diameter of 5.8 mm ± 0.3 mm, it ensures a robust design for enhanced longevity

The crystal-clear connector housing meets IEC 60603-7-51 standards for assured compatibility

Durability of over 750 mating cycles guarantees longevity in high-use settings

The connector is RoHS compliant, aligning with modern environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy