StarTech.com N6PAT50CMRDS Cat6 Ethernet Cable, 50 cm, Red, UTP Low Smoke Zero Halogen Sheath
- RS Stock No.:
- 756-759
- Mfr. Part No.:
- N6PAT50CMRDS
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$19.72
(exc. GST)
$21.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.72 |
*price indicative
- RS Stock No.:
- 756-759
- Mfr. Part No.:
- N6PAT50CMRDS
- Brand:
- StarTech.com
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | N6PAT50CMRDS | |
| Cable Length | 50cm | |
| LAN Category | Cat6 | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 28AWG | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 3.6mm | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series N6PAT50CMRDS | ||
Cable Length 50cm | ||
LAN Category Cat6 | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 28AWG | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Outside Diameter 3.6mm | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 50cm Cable Length, Red Jacket - N6PAT50CMRDS
This ethernet cable is a short, flexible network lead designed for reliable data connections in industrial and technical settings. It provides unshielded twisted-pair transmission suitable for Cat6 networking and is finished in a red low-smoke zero-halogen jacket for installations where reduced toxic emissions and improved visibility are required.
Features and Benefits:
• Cat6 UTP performance supports high-speed networking demands
• 28AWG stranded conductor enables increased cable flexibility
• Low smoke zero halogen jacket reduces toxic fume output
• RoHS-compliant construction meets material restriction requirements
• 3.6mm outside diameter allows space-saving routing
• Operating range 10°C to 60°C suits varied ambient conditions
• 28AWG stranded conductor enables increased cable flexibility
• Low smoke zero halogen jacket reduces toxic fume output
• RoHS-compliant construction meets material restriction requirements
• 3.6mm outside diameter allows space-saving routing
• Operating range 10°C to 60°C suits varied ambient conditions
Applications
• Suitable for short rack-to-rack patching in control cabinets
• Ideal for confined data runs within automation panels
• Used with test equipment in electronics workshops
• Can be used for temporary network links on assembly lines
• Ideal for confined data runs within automation panels
• Used with test equipment in electronics workshops
• Can be used for temporary network links on assembly lines
What conductor metal is used in the cable?
The conductors are MADE from copper to provide reliable electrical conductivity for network signals.
How is the cable core constructed for movement and bending?
The core uses stranded conductors which improve flexibility for frequent handling and short-run installations.
What type of shielding does the cable employ?
It is an unshielded twisted-pair design, relying on pair geometry rather than foil or braid for noise performance.
What colour and material is the outer sheath?
The outer sheath is red and manufactured from a low-smoke zero-halogen compound to limit hazardous emissions.
What approvals relate to restricted substances?
The cable meets RoHS requirements concerning restricted materials.
Related links
- StarTech.com N6PAT50CMWHS Ethernet Cable White, UTP
- StarTech.com N6PAT7MRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT200CMRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT15MRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT100CMRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT10MRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT5MRDS Ethernet Cable Red, UTP
- StarTech.com - Male HDMI to Male HDMI Black, Grey

