StarTech.com N6PAT5MRDS Cat6 Ethernet Cable, UTP, 4.9 m, Red Low Smoke Zero Halogen
- RS Stock No.:
- 756-716
- Mfr. Part No.:
- N6PAT5MRDS
- Brand:
- StarTech.com
This image is representative of the product range
Subtotal (1 unit)*
$27.09
(exc. GST)
$29.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.09 |
*price indicative
- RS Stock No.:
- 756-716
- Mfr. Part No.:
- N6PAT5MRDS
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | N6PAT5MRDS | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6 | |
| Cable Length | 4.9m | |
| Shield Type | UTP | |
| Conductor Type | Stranded | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | RoHS | |
| Cable CSA | 28AWG | |
| Conductor Material | Copper | |
| Outside Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series N6PAT5MRDS | ||
Product Type Ethernet Cable | ||
LAN Category Cat6 | ||
Cable Length 4.9m | ||
Shield Type UTP | ||
Conductor Type Stranded | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals RoHS | ||
Cable CSA 28AWG | ||
Conductor Material Copper | ||
Outside Diameter 3.6mm | ||
- COO (Country of Origin):
- PH
StarTech Ethernet Cable, 4.9m Cable Length, Red Jacket - N6PAT5MRDS
This ethernet cable provides a slim, flexible link for Cat6 network connections in professional environments. It is intended for installers and engineers who need a low-emission, flexible patch lead for routing within control cabinets, equipment racks and confined conduits where reduced smoke and halogen output is required.
Features and Benefits:
• 28AWG stranded conductors deliver greater cable flexibility for frequent movement
• UTP construction reduces overall cable bulk for neat installations
• Low smoke zero halogen jacket lowers toxic gas and particulate output in fires
• 3.6mm outside diameter enables routing through tight pathways
• Copper conductors maintain reliable signal transmission for network links
• Rated for continuous use between 10°C and 60°C for stable operation
• UTP construction reduces overall cable bulk for neat installations
• Low smoke zero halogen jacket lowers toxic gas and particulate output in fires
• 3.6mm outside diameter enables routing through tight pathways
• Copper conductors maintain reliable signal transmission for network links
• Rated for continuous use between 10°C and 60°C for stable operation
Applications
• Suitable for factory automation patching inside cabinets and enclosures
• Ideal for linking control panels to network switches in machinery rooms
• Used with test equipment for temporary field network connections
• Can be used for structured cabling in electrical and electronics workshops
• Ideal for linking control panels to network switches in machinery rooms
• Used with test equipment for temporary field network connections
• Can be used for structured cabling in electrical and electronics workshops
How does the cable handle frequent flexing in mobile setups?
The stranded copper conductor construction increases bend tolerance and reduces conductor fatigue compared with solid cores, making it suitable for high-flex scenarios.
What fire-behaviour properties are provided by the outer material?
The sheath is formulated to emit minimal smoke and no halogenated corrosive gases when exposed to flame, reducing risk to personnel and electronic components.
Is the cable suitable for use where regulatory restriction applies to hazardous substances?
The construction conforms to RoHS requirements, indicating restricted use of certain hazardous substances during manufacture.
What type of network environments is the cable intended for regarding shielding?
The unshielded twisted pair design is intended for typical LAN environments where external electromagnetic interference is managed by system design rather than cable shielding.
Related links
- StarTech.com N6PAT7MRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT200CMRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT15MRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT100CMRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT10MRDS Ethernet Cable Red, UTP
- StarTech.com N6PAT5MGNS Ethernet Cable Green, UTP
- StarTech.com N6PAT5MORS Ethernet Cable Orange, UTP
- StarTech.com N6PAT5MPKS Ethernet Cable Pink, UTP

